+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

66.82.9.012.4000

Relay: electromagnetic power; Ucoil: 12VDC; DPDT; Icoil: 141mA

NEW

Manufacturer: FINDER

Manufacturer part number:
66.82.9.012.4000
TME Symbol:
66.82.9.012.4000

Specification

Manufacturer
FINDER
Type of relay
electromagnetic power
Coil voltage
12V DC
Contacts configuration
DPDT
Contact current max.
120A
Coil current
141mA
Switched voltage
max. 220V DC, max. 440V AC
Relay variant
power
Manufacturer series
66.82
Mounting
on panel
Body dimensions
68.5x33.5x31mm
AC contacts rating @R
30A / 250V AC
Coil resistance
85Ω
Contact material
AgSnO2
Leads
connectors FASTON
Leads dimensions
6.3x0.8mm
DC contacts rating @R
25A / 24V DC
Coil power consumption
1.7W
Operate time
8ms
Mechanical durability
10000000 cycles
Electrical life
100000 cycles
Number of pins
8
Operating temperature
-40...70°C
Gross weight85 g
EAN code8012823449319
See other products in this category: Power Electromagnetic Relays FINDER,
See other products from this series.:
*
66.82.9.012.4000
0 in TME stock
Net price for quantities from 1 pcs - 16.61 USDGross price for quantities from 1 pcs - 16.61 USD
Net price for quantities from 5 pcs - 15.58 USDGross price for quantities from 5 pcs - 15.58 USD
Net price for quantities from 10 pcs - 15.05 USDGross price for quantities from 10 pcs - 15.05 USD
Net price for quantities from 20 pcs - 14.54 USDGross price for quantities from 20 pcs - 14.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.