+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6609044-4

Filter: anti-interference; single-phase; 250VAC; Ioper.max: 20A

Manufacturer: TE Connectivity

Manufacturer part number:
6609044-4
TME Symbol:
6609044-4

Specification

Manufacturer
TE Connectivity
Type of filter
anti-interference
Kind of filter
single-phase
Operating voltage
250V AC
Max. operating current
20A
Leads
connectors
Leads dimensions
6.3mm
Leakage current
0.5mA
Gross weight500 g
Certificates
See other products in this category: Suppression filters - others TE Connectivity,
*
6609044-4
0 in TME stock
Net price for quantities from 4 pcs - 65.74 USDGross price for quantities from 4 pcs - 65.74 USD
Net price for quantities from 20 pcs - 61.94 USDGross price for quantities from 20 pcs - 61.94 USD
No. of pieces (Multiplicity: 4)
Minimum order quantity: 4.
Multiplicity: 4.