+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6609048-5

Filter: anti-interference; single-phase; 250VAC; Ioper.max: 6A


Manufacturer: TE Connectivity

Manufacturer part number:
6609048-5
TME Symbol:
6609048-5

Specification

Manufacturer
TE Connectivity
Type of filter
anti-interference
Kind of filter
single-phase
Operating voltage
250V AC
Max. operating current
6A
Leads
connectors
Leads dimensions
6.3mm
Leakage current
0.22mA
Gross weight500 g
Certificates
See other products in this category: Suppression filters - others TE Connectivity,
*
6609048-5
0 in TME stock
Net price for quantities from 8 pcs - 76.13 USDGross price for quantities from 8 pcs - 76.13 USD
No. of pieces (Multiplicity: 8)
Minimum order quantity: 8.
Multiplicity: 8.