+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6609066-1

Filter: anti-interference; three-phase; 440VAC; Ioper.max: 3A


Manufacturer: TE Connectivity

Manufacturer part number:
6609066-1
TME Symbol:
6609066-1

Specification

Manufacturer
TE Connectivity
Type of filter
anti-interference
Kind of filter
three-phase
Operating voltage
440V AC
Max. operating current
3A
Leads
connectors
Leads dimensions
6.3mm
Leakage current
3mA
Gross weight500 g
Certificates
See other products in this category: Suppression filters - others TE Connectivity,
*
6609066-1
0 in TME stock
Net price for quantities from 10 pcs - 24.07 USDGross price for quantities from 10 pcs - 24.07 USD
Net price for quantities from 20 pcs - 23.23 USDGross price for quantities from 20 pcs - 23.23 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.