+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6635996003

Heat shrink sleeve; flexible; 2: 1; 1.6mm; black; Temp: -40÷125°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
6635996003
TME Symbol:
6635996003

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
flexible
Shrinking ratio
2:1
Min. diameter before shrinking
1.6mm
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
0.8mm
Operating temperature
-40...125°C
Shrinkage temperature
110°C
Wall thickness
0.5mm
Gross weight130 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
6635996003
0 in TME stock
Net price for quantities from 8 pcs - 22.81 USDGross price for quantities from 8 pcs - 22.81 USD
Net price for quantities from 24 pcs - 20.80 USDGross price for quantities from 24 pcs - 20.80 USD
Net price for quantities from 40 pcs - 18.79 USDGross price for quantities from 40 pcs - 18.79 USD
No. of pieces (Multiplicity: 8)
Minimum order quantity: 8.
Multiplicity: 8.