+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

66360-4

Connector: circular; contact; PIN: 1; female; industrial; crimped


Manufacturer: TE Connectivity

Manufacturer part number:
66360-4
TME Symbol:
66360-4

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
contact
Number of pins
1
Kind of connector
female
Connector family
industrial
Electrical mounting
crimped
Contact plating
selectively gold plated
Contact material
brass
Current rating
13A
Wire cross-section
0.8...2mm2
Cable external diameter
2.03...2.54mm
Wire size
18AWG...14AWG
Application - series/manufacturer
CPC Series 1, CPC Series 4, TYPE III+, V35
Contact size
16
Kind of package
bulk
Gross weight0.387 g
Certificates
See other products in this category: CPC connectors TE Connectivity,
*
66360-4
895 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.23 USDGross price for quantities from 1 pcs - 2.23 USD
Net price for quantities from 10 pcs - 1.48 USDGross price for quantities from 10 pcs - 1.48 USD
Net price for quantities from 25 pcs - 1.40 USDGross price for quantities from 25 pcs - 1.40 USD
Net price for quantities from 50 pcs - 1.35 USDGross price for quantities from 50 pcs - 1.35 USD
Net price for quantities from 100 pcs - 1.31 USDGross price for quantities from 100 pcs - 1.31 USD