+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

66429-4

Contact; male; 16; CPC Series 1,CPC Series 4,TYPE III+,V35; bulk


Manufacturer: TE Connectivity

Manufacturer part number:
66429-4
TME Symbol:
66429-4

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
contact
Kind of connector
male
Contact size
16
Application - series/manufacturer
CPC Series 1, CPC Series 4, TYPE III+, V35
Contact material
brass
Contact plating
selectively gold plated
Wire cross-section
0.05...0.15mm2
Wire size
30AWG...26AWG
Kind of package
bulk
Electrical mounting
crimped
Cable external diameter
1.02...1.52mm
Current rating
13A
Gross weight0.406 g
Certificates
See other products in this category: CPC connectors TE Connectivity,
*
66429-4
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 130.
Multiplicity: 1.
Net price for quantities from 130 pcs - 1.57 USDGross price for quantities from 130 pcs - 1.57 USD
Net price for quantities from 250 pcs - 1.51 USDGross price for quantities from 250 pcs - 1.51 USD
Net price for quantities from 500 pcs - 1.44 USDGross price for quantities from 500 pcs - 1.44 USD
Net price for quantities from 1000 pcs - 1.37 USDGross price for quantities from 1000 pcs - 1.37 USD