+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

665-997-04-50

Indicator: LED; prominent; white cold; 3.4VDC; Ø8.5mm; IP10,IP68

Manufacturer: MARL

Manufacturer part number:
665-997-04-50
TME Symbol:
665-997-04-50

Specification

Manufacturer
MARL
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
white cold
Operating voltage
3.4V DC
Mounting hole dimensions
Ø8.5mm
IP rating
IP10, IP68
Leads
cables
Lead length
0.15m
Body material
aluminium anodised
LED diameter
7mm
Body colour
black
Operating temperature
-40...75°C
Dimensions
Gross weight10 g
Certificates
See other products in this category: LED Panel Mount Indicators MARL,
*
665-997-04-50
0 in TME stock
Net price for quantities from 1 pcs - 27.52 USDGross price for quantities from 1 pcs - 27.52 USD
Net price for quantities from 10 pcs - 25.68 USDGross price for quantities from 10 pcs - 25.68 USD
Net price for quantities from 20 pcs - 23.84 USDGross price for quantities from 20 pcs - 23.84 USD
No. of pieces (Multiplicity: 1)