+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | circular | |
Connector | contact | |
Kind of connector | female | |
Contact size | 20 | |
Application - series/manufacturer | CPC Series 2, HDP-20 | |
Contact material | phosphor bronze | |
Contact plating | gold-plated | |
Wire cross-section | 0.08...0.2mm2 | |
Wire size | 28AWG...24AWG | |
Kind of package | bulk | |
Electrical mounting | crimped | |
Cable external diameter | 0.76...1.02mm | |
Current rating | 1.2A | |
Plating thickness | 0.76µm |