+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

66507-9

Contact; male; 20; CPC Series 2,HDP-20; gold-plated; 0.08÷0.2mm2

Manufacturer: TE Connectivity

Manufacturer part number:
66507-9
TME Symbol:
66507-9

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
contact
Kind of connector
male
Contact size
20
Application - series/manufacturer
CPC Series 2, HDP-20
Contact plating
gold-plated
Wire cross-section
0.08...0.2mm2
Wire size
28AWG...24AWG
Kind of package
bulk
Electrical mounting
crimped
Cable external diameter
0.76...1.02mm
Plating thickness
0.76µm
Number of pins
1
Gross weight0.08 g
Certificates
See other products in this category: CPC connectors TE Connectivity,
*
66507-9
853 in TME stock
Net price for quantities from 1 pcs - 0.35 USDGross price for quantities from 1 pcs - 0.35 USD
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 25 pcs - 0.26 USDGross price for quantities from 25 pcs - 0.26 USD
Net price for quantities from 50 pcs - 0.25 USDGross price for quantities from 50 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)