+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

67-1-A-24/4D

Relay: reed switch; Ucoil: 24VDC; SPST-NO; 5A; max.6kVDC; 200W; THT


Manufacturer: Pickering Electronics

Manufacturer part number:
67-1-A-24/4D
TME Symbol:
67-1-A-24/4D

Specification

Manufacturer
Pickering Electronics
Type of relay
reed switch
Coil voltage
24V DC
Contacts configuration
SPST-NO
Contact current max.
5A
Switched voltage
max. 6kV DC
Switching capacity
200W
Coil resistance
0.6kΩ
Mounting
THT
Manufacturer series
67
Contact resistance
500mΩ
Operating temperature
-20...85°C
Operate time
6ms
Release time
2ms
Switched current
3A
Min. insulation resistance
10GΩ
Breakdown voltage
8kV
Body dimensions
12.6x14.5x58.4mm
Terminal pitch
5.8mm
Optional equipment
diode
Electrical life
100000000 cycles
Gross weight14.5 g
See other products in this category: Reed Electromagnetic Relays Pickering Electronics,
See other products from this series.:
*
67-1-A-24/4D
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 74.45 USDGross price for quantities from 1 pcs - 74.45 USD
Net price for quantities from 10 pcs - 72.12 USDGross price for quantities from 10 pcs - 72.12 USD