+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

67-22/R6Y2C-B31/2T

LED; red/yellow; SMD; 3.2x1.3mm; 120°; 20mA; λd: 591nm,632nm


Manufacturer: EVERLIGHT

Manufacturer part number:
67-22/R6Y2C-B31/2T
TME Symbol:
67-22/R6Y2C-B31/2T

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
LED colour
red/yellow
Mounting
SMD
Case - mm
3528
Dimensions
3.2x1.3mm
Viewing angle
120°
LED current
20mA
Wavelength
591nm, 632nm
LED lens
transparent
Luminosity of red colour
72mcd
Luminosity of yellow colour
72mcd
Gross weight0.5 g
Certificates
See other products in this category: SMD colour LEDs EVERLIGHT,
*
67-22/R6Y2C-B31/2T
0 in TME stock
Net price for quantities from 1 pcs - 0.25 USDGross price for quantities from 1 pcs - 0.25 USD
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 250 pcs - 0.19 USDGross price for quantities from 250 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
Net price for quantities from 2000 pcs - 0.16 USDGross price for quantities from 2000 pcs - 0.16 USD
Net price for quantities from 4000 pcs - 0.16 USDGross price for quantities from 4000 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.