+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

67-23SDRSUGSUBC/TR8

LED; RGB; SMD; 120°; 20mA; 468nm,518nm,650nm; Lens: transparent


Manufacturer: EVERLIGHT

Manufacturer part number:
67-23SDRSUGSUBC/TR8
TME Symbol:
67-23SDRSUGSUBCTR8

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
LED colour
RGB
Mounting
SMD
Case - mm
3528
Viewing angle
120°
LED current
20mA
Wavelength
468nm, 518nm, 650nm
LED lens
transparent
Luminosity of red colour
32mcd
Luminosity of blue colour
63mcd
Luminosity of green colour
125mcd
Gross weight0.5 g
Certificates
See other products in this category: SMD colour LEDs EVERLIGHT,
*
67-23SDRSUGSUBC/TR8
0 in TME stock
Net price for quantities from 1 pcs - 1.46 USDGross price for quantities from 1 pcs - 1.46 USD
Net price for quantities from 10 pcs - 1.33 USDGross price for quantities from 10 pcs - 1.33 USD
Net price for quantities from 100 pcs - 1.20 USDGross price for quantities from 100 pcs - 1.20 USD
Net price for quantities from 250 pcs - 1.13 USDGross price for quantities from 250 pcs - 1.13 USD
Net price for quantities from 500 pcs - 1.06 USDGross price for quantities from 500 pcs - 1.06 USD
Net price for quantities from 1000 pcs - 1.00 USDGross price for quantities from 1000 pcs - 1.00 USD
Net price for quantities from 2000 pcs - 0.94 USDGross price for quantities from 2000 pcs - 0.94 USD
Net price for quantities from 4000 pcs - 0.91 USDGross price for quantities from 4000 pcs - 0.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.