+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FINDER
Manufacturer | FINDER | |
Type of relay | electromagnetic power | |
Coil voltage | 24V DC | |
Contacts configuration | DPST-NO | |
Contact current max. | 150A | |
Coil current | 113mA | |
Switched voltage | max. 220V DC, max. 690V AC | |
Relay variant | power | |
Mounting | PCB | |
Body dimensions | 51.5x33x57.5mm | |
AC contacts rating @R | 50A / 400V AC | |
Coil resistance | 213Ω | |
Contact material | AgNi | |
Leads | for soldering | |
DC contacts rating @R | 50A / 24V DC | |
Coil power consumption | 2.7W | |
Operating temperature | -40...60°C |