+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IMP | |
Type of terminal | flat | |
Width | 6.3mm | |
Thickness | 0.8mm | |
Kind of terminal | male | |
Wire cross-section | 0.75...2mm2 | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Spatial orientation | straight | |
Ferrule variant | non-insulated, with a latch | |
Contact plating | none | |
Contact material | brass | |
Kind of package | reel | |
Quantity in set/package | 3500pcs. |