+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

672.08.01.3

Terminal: flat; 6.3mm; 0.8mm; female; 0.5÷1.5mm2; crimped; straight


Manufacturer: IMP

Manufacturer part number:
672.08.01.3
TME Symbol:
672.08.01.3

Specification

Manufacturer
IMP
Type of terminal
flat
Width
6.3mm
Thickness
0.8mm
Kind of terminal
female
Wire cross-section
0.5...1.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Spatial orientation
straight
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
brass
Kind of package
reel
Quantity in set/package
5000pcs.
Gross weight0.71 g
Certificates
See other products in this category: Non-insulated terminals IMP,
*
672.08.01.3
43000 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 6000 pcs - 0.03 USDGross price for quantities from 6000 pcs - 0.03 USD
Net price for quantities from 12000 pcs - 0.03 USDGross price for quantities from 12000 pcs - 0.03 USD
Packaging method by the manufacturer:Reel = 6 000 pcs