+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

67-21SUBC/S400-A4/TR10

LED; blue; SMD; 42.5mcd; 1.8x2.7x3.2mm; 120°; 20mA; λd: 468nm


Manufacturer: EVERLIGHT

Manufacturer part number:
67-21SUBC/S400-A4/TR10
TME Symbol:
6721SUBCS400A4TR10

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
LED colour
blue
Mounting
SMD
Case - mm
3528
Luminosity
42.5mcd
Dimensions
1.8x2.7x3.2mm
Viewing angle
120°
LED current
20mA
Wavelength
468nm
LED lens
transparent
Gross weight0.5 g
Certificates
See other products in this category: SMD colour LEDs EVERLIGHT,
*
67-21SUBC/S400-A4/TR10
0 in TME stock
Net price for quantities from 1 pcs - 0.17 USDGross price for quantities from 1 pcs - 0.17 USD
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 250 pcs - 0.13 USDGross price for quantities from 250 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
Net price for quantities from 4000 pcs - 0.11 USDGross price for quantities from 4000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.