+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8718699673567

LED lamp; E27; white warm; 230VAC; 600lm; P: 5.5W; 2500K; CRImin: 80

Manufacturer: PHILIPS

Manufacturer part number:
8718699673567
TME Symbol:
67356700

Specification

Manufacturer
PHILIPS
Type of lamp
LED lamp
Kind of handle
E27
Colour
white warm
Operating voltage
230V AC
Luminosity
600lm
Power consumption
5.5W
Length
106mm
Diameter
60mm
Colour temperature
2500K
Min. colour rendering index
80
Equivalent to the power of a traditional light bulb
48W
Energy class
F
Gross weight50 g
Certificates
EAN code8718699673567
See other products in this category: Light sources - lighting PHILIPS
*
8718699673567
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 4 pcs