+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

679.00.3

Terminal: flat; 6.3mm; 0.8mm; male; 1÷2.5mm2; crimped; for cable

Manufacturer: IMP

Manufacturer part number:
679.00.3
TME Symbol:
679.00.3

Specification

Manufacturer
IMP
Type of terminal
flat
Width
6.3mm
Thickness
0.8mm
Kind of terminal
male
Wire cross-section
1...2.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Spatial orientation
straight
Ferrule variant
non-insulated
Contact plating
none
Contact material
brass
Kind of package
reel
Quantity in set/package
5000pcs.
Gross weight0.569 g
Certificates
See other products in this category: Non-insulated terminals IMP,
*
679.00.3
6000 in TME stock
Net price for quantities from 6000 pcs - 0.03 USDGross price for quantities from 6000 pcs - 0.03 USD
Net price for quantities from 12000 pcs - 0.02 USDGross price for quantities from 12000 pcs - 0.02 USD
No. of pieces (Multiplicity: 6 000)
Packaging method by the manufacturerReel = 6 000 pcs