+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

67910-1002

Connector: for cards; SMT; gold-plated; PIN: 52; 4mm


Manufacturer: MOLEX

Manufacturer part number:
67910-1002
TME Symbol:
679101002-MOL

Specification

Manufacturer
MOLEX
Type of connector
for cards
Electrical mounting
SMT
Contact plating
gold-plated
Number of pins
52
Height
4mm
Contact material
phosphor bronze
Operating temperature
-40...80°C
Gross weight1.839 g
See other products in this category: Card connectors MOLEX,
*
67910-1002
520 in TME stock
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 10 pcs - 0.75 USDGross price for quantities from 10 pcs - 0.75 USD
Net price for quantities from 50 pcs - 0.67 USDGross price for quantities from 50 pcs - 0.67 USD
Net price for quantities from 200 pcs - 0.59 USDGross price for quantities from 200 pcs - 0.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 360 pcs