+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

67996-114HLF

Connector: pin strips; pin header; male; PIN: 14; THT; BERGSTIK II


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
67996-114HLF
TME Symbol:
67996-114HLF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
14
Electrical mounting
THT
Manufacturer series
BERGSTIK II
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
2x7
Contact plating
gold-plated
Kind of package
bulk
Height
10.8mm
Plating thickness
0.76µm
Family
FCI
Gross weight0.698 g
Certificates
See other products in this category: Pin headers AMPHENOL COMMUNICATIONS SOLUTIONS,
See other products from this series.:
*
67996-114HLF
173 in TME stock
Net price for quantities from 1 pcs - 1.57 USDGross price for quantities from 1 pcs - 1.57 USD
Net price for quantities from 10 pcs - 1.22 USDGross price for quantities from 10 pcs - 1.22 USD
Net price for quantities from 100 pcs - 1.02 USDGross price for quantities from 100 pcs - 1.02 USD
Net price for quantities from 400 pcs - 0.93 USDGross price for quantities from 400 pcs - 0.93 USD
Net price for quantities from 1000 pcs - 0.89 USDGross price for quantities from 1000 pcs - 0.89 USD
Net price for quantities from 1200 pcs - 0.88 USDGross price for quantities from 1200 pcs - 0.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs