+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

67996-208HLF

Connector: pin strips; pin header; male; PIN: 8; THT; BERGSTIK II


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
67996-208HLF
TME Symbol:
67996-208HLF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
8
Electrical mounting
THT
Manufacturer series
BERGSTIK II
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
2x8
Contact plating
gold-plated
Kind of package
bulk
Height
10.8mm
Plating thickness
0.38µm
Family
FCI
Gross weight0.41 g
Certificates
See other products in this category: Pin headers AMPHENOL COMMUNICATIONS SOLUTIONS,
See other products from this series.:
*
67996-208HLF
12 in TME stock
Net price for quantities from 1 pcs - 1.20 USDGross price for quantities from 1 pcs - 1.20 USD
Net price for quantities from 10 pcs - 1.12 USDGross price for quantities from 10 pcs - 1.12 USD
Net price for quantities from 50 pcs - 0.92 USDGross price for quantities from 50 pcs - 0.92 USD
Net price for quantities from 85 pcs - 0.84 USDGross price for quantities from 85 pcs - 0.84 USD
Net price for quantities from 100 pcs - 0.82 USDGross price for quantities from 100 pcs - 0.82 USD
Net price for quantities from 400 pcs - 0.75 USDGross price for quantities from 400 pcs - 0.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs