+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS | |
Type of connector | pin strips | |
Connector | pin header | |
Kind of connector | male | |
Number of pins | 2 | |
Electrical mounting | THT | |
Manufacturer series | BERGSTIK II | |
Spatial orientation | straight | |
Contacts pitch | 2.54mm | |
Connector pinout layout | 1x2 | |
Contact plating | gold-plated | |
Kind of package | bulk | |
Height | 11.42mm | |
Plating thickness | 0.76µm | |
Family | FCI |