+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

68074-1

Tool: for crimping; terminals; 20AWG÷16AWG; manual

Manufacturer: TE Connectivity

Manufacturer part number:
68074-1
TME Symbol:
68074-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Crimp tool application
terminals
Wire size
20AWG...16AWG
Version
manual
Gross weight470 g
See other products in this category: Crimping Tools for Terminals TE Connectivity,
*
68074-1
0 in TME stock
Net price for quantities from 1 pcs - 1 398.03 USDGross price for quantities from 1 pcs - 1 398.03 USD
No. of pieces (Multiplicity: 1)