+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

68262-1

Tool: for crimping; terminals; 14AWG÷10AWG; SOLISTRAND; manual

Manufacturer: TE Connectivity

Manufacturer part number:
68262-1
TME Symbol:
68262-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Crimp tool application
terminals
Wire size
14AWG...10AWG
Application - series/manufacturer
SOLISTRAND
Version
manual
Gross weight550 g
See other products in this category: Crimping Tools for Terminals TE Connectivity,
*
68262-1
0 in TME stock
Net price for quantities from 1 pcs - 1 609.19 USDGross price for quantities from 1 pcs - 1 609.19 USD
No. of pieces (Multiplicity: 1)