+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Pickering Electronics | |
Type of relay | reed switch | |
Coil voltage | 24V DC | |
Contacts configuration | SPST-NO | |
Contact current max. | 3.5A | |
Switched voltage | max. 7.5kV DC | |
Switching capacity | 50W | |
Coil resistance | 200Ω | |
Mounting | THT | |
Manufacturer series | 68 | |
Contact resistance | 120mΩ | |
Operating temperature | -20...85°C | |
Operate time | 3ms | |
Release time | 2ms | |
Switched current | 3A | |
Min. insulation resistance | 1TΩ | |
Breakdown voltage | 10kV | |
Body dimensions | 12.6x14.5x58.4mm | |
Terminal pitch | 5.8mm | |
Electrical life | 100000000 cycles |