+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

690-0600

Connector: DIN; socket; female; audio video; PIN: 6; 240°; THT; 34V


Manufacturer: DELTRON

Manufacturer part number:
690-0600
TME Symbol:
690-0600

Specification

Manufacturer
DELTRON
Type of connector
DIN
Connector
socket
Kind of connector
female
Connector family
audio video
Number of pins
6
Connector pinout layout
240°
Electrical mounting
THT
Rated voltage
34V
Current rating
2A
Contact plating
silver plated
Max. contact resistance:
10mΩ
Operating temperature
-25...70°C
Plating material
nickel
Gross weight6.42 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DIN connectors DELTRON,
*
690-0600
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 4.22 USDGross price for quantities from 100 pcs - 4.22 USD
Net price for quantities from 200 pcs - 3.75 USDGross price for quantities from 200 pcs - 3.75 USD
Net price for quantities from 500 pcs - 3.44 USDGross price for quantities from 500 pcs - 3.44 USD
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 500 pcs