+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

691023-94-2

Adapter for control from steering wheel; BMW; black,silver

NEW

Manufacturer: ACV

Manufacturer part number:
691023-94-2
TME Symbol:
691023-94-2

Specification

Manufacturer
ACV
Type of car audio accessories
adapter for control from steering wheel
Application - car brand
BMW
Application - car model
BMW 3 (E90/E91/E92/E93) 2005->2013
Colour
black, silver
Screen size
9"
Cable/adapter structure
  • cables
  • DIN plug
  • Fakra plug
  • ISO plug 8pin x2
  • Jack 3.5mm plug
  • Quadlock 40pin plug
Caution!
  • Recommended installation by professionals
Kit contents
  • adapter for control from steering wheel
  • radio frame
Gross weight813 g
Certificates
See other products in this category: Stalk Adapters ACV,
*
691023-94-2
0 in TME stock
Net price for quantities from 1 set - 213.77 USDGross price for quantities from 1 set - 213.77 USD
No. of complete sets (Multiplicity: 1)