+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

69363

Crimping tool: cable terminals; non-insulated terminals; 279mm


Manufacturer: TE Connectivity

Manufacturer part number:
69363
TME Symbol:
69363

Specification

Manufacturer
TE Connectivity
Crimping tool type
cable terminals
Crimp tool application
non-insulated terminals
Wire cross-section
0.15...6mm2
Wire size
22AWG...20AWG/24AWG...20AWG/26AWG...24AWG
Tool length
279mm
Application - series/manufacturer
SOLISTRAND
Gross weight580.9 g
See other products in this category: Crimping Tools for Terminals TE Connectivity,
*
69363
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1 440.64 USDGross price for quantities from 1 pcs - 1 440.64 USD