+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

69692-1

Tool: for crimping; terminals; PIDG; 26AWG÷20AWG; STRATO-THERM

Manufacturer: TE Connectivity

Manufacturer part number:
69692-1
TME Symbol:
69692-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Crimp tool application
terminals
Manufacturer series
PIDG
Wire size
26AWG...20AWG
Length
244mm
Application - series/manufacturer
STRATO-THERM
Version
manual
Gross weight600 g
See other products in this category: Crimping Tools for Terminals TE Connectivity,
See other products from this series.:
*
69692-1
0 in TME stock
Net price for quantities from 1 pcs - 10 571.87 USDGross price for quantities from 1 pcs - 10 571.87 USD
No. of pieces (Multiplicity: 1)