+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6979346067

Heat shrink sleeve; flexible; 2: 1; 30mm; L: 175mm; black

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
6979346067
TME Symbol:
6979346067

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
flexible
Shrinking ratio
2:1
Min. diameter before shrinking
30mm
Length
175mm
Colour
black
Material
polyester, polyetylene
Diameter after shrinking
15mm
Operating temperature
-40...125°C
Shrinkage temperature
110°C
Gross weight2.8 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
6979346067
0 in TME stock
Net price for quantities from 1000 pcs - 0.93 USDGross price for quantities from 1000 pcs - 0.93 USD
Net price for quantities from 3000 pcs - 0.85 USDGross price for quantities from 3000 pcs - 0.85 USD
Net price for quantities from 5000 pcs - 0.76 USDGross price for quantities from 5000 pcs - 0.76 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.