+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS | |
Type of connector | IDC | |
Kind of connector | male | |
Number of pins | 16 | |
Manufacturer series | Quickie | |
Spatial orientation | straight | |
Current rating | 1A | |
Rated voltage | 1kV | |
Electrical mounting | IDC, THT | |
Mechanical mounting | for ribbon cable | |
Contacts pitch | 2.54mm | |
Connector pinout layout | 2x8 | |
Connector variant | transition | |
Tape pitch | 1.27mm | |
Colour | blue | |
Family | FCI |