+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6DFN33CA-M3/I

Diode: TVS; 600W; 31.4V; 13.1A; bidirectional; DFN3820A; TransZorb®

NEW

Manufacturer: VISHAY

Manufacturer part number:
6DFN33CA-M3/I
TME Symbol:
6DFN33CA-M3/I

Specification

Manufacturer
VISHAY
Type of diode
TVS
Peak pulse power dissipation
0.6kW
Max. off-state voltage
28.2V
Breakdown voltage
31.4V
Max. forward impulse current
13.1A
Semiconductor structure
bidirectional
Case
DFN3820A
Mounting
SMD
Leakage current
1µA
Technology
TransZorb®
Kind of package
13 inch reel, tape
Gross weight0.019 g
See other products in this category: Bidirectional TVS SMD diodes VISHAY,
*
6DFN33CA-M3/I
0 in TME stock
Net price for quantities from 14000 pcs - 0.12 USDGross price for quantities from 14000 pcs - 0.12 USD
No. of pieces (Multiplicity: 14 000)
Minimum order quantity: 14 000.
Multiplicity: 14 000.