+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6DFN39CA-M3/H

Diode: TVS; 600W; 37.1V; 11.1A; bidirectional; DFN3820A; TransZorb®

NEW

Manufacturer: VISHAY

Manufacturer part number:
6DFN39CA-M3/H
TME Symbol:
6DFN39CA-M3/H

Specification

Manufacturer
VISHAY
Type of diode
TVS
Peak pulse power dissipation
0.6kW
Max. off-state voltage
33.3V
Breakdown voltage
37.1V
Max. forward impulse current
11.1A
Semiconductor structure
bidirectional
Case
DFN3820A
Mounting
SMD
Leakage current
1µA
Technology
TransZorb®
Kind of package
7 inch reel, tape
Gross weight0.03 g
See other products in this category: Bidirectional TVS SMD diodes VISHAY,
*
6DFN39CA-M3/H
0 in TME stock
Net price for quantities from 10500 pcs - 0.12 USDGross price for quantities from 10500 pcs - 0.12 USD
No. of pieces (Multiplicity: 3 500)
Minimum order quantity: 10 500.
Multiplicity: 3 500.