+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6EDL04N02PR

IC: driver; MOSFET three-phase bridge; EiceDRIVER™; TSSOP28; Ch: 6


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
6EDL04N02PR
TME Symbol:
6EDL04N02PR

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
driver
Topology
MOSFET three-phase bridge
Kind of integrated circuit
high-/low-side, MOSFET gate driver
Technology
EiceDRIVER™
Case
TSSOP28
Output current
-0.375...0.24A
Number of channels
6
Integrated circuit features
integrated bootstrap functionality
Mounting
SMD
Kind of package
reel, tape
Voltage class
200V
Protection
anti-overload OPP, undervoltage UVP
Supply voltage
  • 10...17.5V
Gross weight1 g
Certificates
See other products in this category: MOSFET/IGBT drivers INFINEON TECHNOLOGIES,
*
6EDL04N02PR
0 in TME stock
Net price for quantities from 3000 pcs - 2.35 USDGross price for quantities from 3000 pcs - 2.35 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.