+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6ES7138-7EA01-0AA0

Automation module: mains; ET200iSP; IP30; 24VDC

Manufacturer: SIEMENS

Manufacturer part number:
6ES7138-7EA01-0AA0
TME Symbol:
6ES7138-7EA01-0AA0

Specification

Manufacturer
SIEMENS
Type of automation module
mains
Manufacturer series
ET200iSP
Operating temperature
-20...70°C
IP rating
IP30
Output voltage
24V DC
Gross weight3.1025 kg
Certificates
EAN code4019169142915
See other products in this category: PLC Drivers SIEMENS,
See other products from this series.:
*
6ES7138-7EA01-0AA0
0 in TME stock
Net price for quantities from 1 pcs - 1 736.53 USDGross price for quantities from 1 pcs - 1 736.53 USD
Net price for quantities from 5 pcs - 1 683.09 USDGross price for quantities from 5 pcs - 1 683.09 USD
No. of pieces (Multiplicity: 1)