+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6ES7141-4BF00-0AA0

Distribution box; 24VDC; 1A; IN: 8; OUT: 8; Indication: LED


Manufacturer: SIEMENS

Manufacturer part number:
6ES7141-4BF00-0AA0
TME Symbol:
6ES7141-4BF00-0AA0

Specification

Manufacturer
SIEMENS
Type of sensors accessories
distribution box
Max. operating voltage
24V DC
Max. operating current
1A
Number of inputs
8
Number of outputs
8
Indication
LED
Gross weight170.1 g
EAN code4025515072171
See other products in this category: Sensors - Cables SIEMENS,
*
6ES7141-4BF00-0AA0
4 in TME stock
Net price for quantities from 1 pcs - 96.73 USDGross price for quantities from 1 pcs - 96.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.