+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6ES7155-6AU01-0CN0

Automation module: interface; ET 200SP; Interface: Profinet


Manufacturer: SIEMENS

Manufacturer part number:
6ES7155-6AU01-0CN0
TME Symbol:
6ES7155-6AU01-0CN0

Specification

Manufacturer
SIEMENS
Type of automation module
interface
Manufacturer series
ET 200SP
Interface
Profinet
Number of add-on connectors
80
Supply voltage
  • 24V DC
Gross weight170.7 g
Certificates
EAN code4047623409755
See other products in this category: PLC Drivers SIEMENS,
See other products from this series.:
*
6ES7155-6AU01-0CN0
0 in TME stock
Net price for quantities from 1 pcs - 324.78 USDGross price for quantities from 1 pcs - 324.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.