+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6ES7158-3AD10-0XA0

Automation module: extension; 100x117x74mm; IP20; 24VDC


Manufacturer: SIEMENS

Manufacturer part number:
6ES7158-3AD10-0XA0
TME Symbol:
6ES7158-3AD10-0XA0

Specification

Manufacturer
SIEMENS
Type of automation module
extension
Body dimensions
100x117x74mm
Operating temperature
-30...60°C
IP rating
IP20
Interface
Profinet
Mounting
for DIN rail mounting
Supply voltage
  • 24V DC
Gross weight256.7 g
Certificates
EAN code4047623409120
See other products in this category: PLC Drivers SIEMENS,
*
6ES7158-3AD10-0XA0
3 in TME stock
Net price for quantities from 1 pcs - 666.94 USDGross price for quantities from 1 pcs - 666.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.