+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6ES7214-1AF40-0XB0

Automation module: PLC programmable controller; OUT: 10; IN: 14


Manufacturer: SIEMENS

Manufacturer part number:
6ES7214-1AF40-0XB0
TME Symbol:
6ES7214-1AF40-0XB0

Specification

Manufacturer
SIEMENS
Type of automation module
PLC programmable controller
Number of outputs
10
Number of inputs
14
Manufacturer series
S7-1200
Kind of input 1
digital
Kind of output 1
transistor
Body dimensions
110x100x75mm
Operating temperature
-20...60°C
The programming method
PC
IP rating
IP20
Additional functions
125kB program memory
Number of analog inputs
2
Trade name
CPU 1214 FC, logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 24V DC
Gross weight356.5 g
Certificates
EAN code4025515082910
See other products in this category: PLC Drivers SIEMENS,
See other products from this series.:
*
6ES7214-1AF40-0XB0
2 in TME stock
Net price for quantities from 1 pcs - 750.84 USDGross price for quantities from 1 pcs - 750.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.