+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6ES7221-3BD30-0XB0

Automation module: extension; IN: 4; S7-1200; IN 1: digital; IP20


Manufacturer: SIEMENS

Manufacturer part number:
6ES7221-3BD30-0XB0
TME Symbol:
6ES7221-3BD30-0XB0

Specification

Manufacturer
SIEMENS
Type of automation module
extension
Number of inputs
4
Manufacturer series
S7-1200
Kind of input 1
digital
Body dimensions
38x62x21mm
Operating temperature
-20...60°C
IP rating
IP20
Electrical input 1 parameters
24V DC
Supply voltage
  • 5V DC
Gross weight28.85 g
Certificates
EAN code6940408100787
See other products in this category: PLC Drivers SIEMENS,
See other products from this series.:
*
6ES7221-3BD30-0XB0
0 in TME stock
Net price for quantities from 1 pcs - 81.72 USDGross price for quantities from 1 pcs - 81.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.