+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6ES7222-1BD30-0XB0

Automation module: extension; OUT: 4; S7-1200; OUT 1: transistor


Manufacturer: SIEMENS

Manufacturer part number:
6ES7222-1BD30-0XB0
TME Symbol:
6ES7222-1BD30-0XB0

Specification

Manufacturer
SIEMENS
Type of automation module
extension
Number of outputs
4
Manufacturer series
S7-1200
Kind of output 1
transistor
Body dimensions
38x62x21mm
Operating temperature
-20...60°C
IP rating
IP20
Output 1 electrical parameters
24V DC / 100mA
Supply voltage
  • 5V DC
Gross weight29.2 g
Certificates
EAN code6940408100794
See other products in this category: PLC Drivers SIEMENS,
See other products from this series.:
*
6ES7222-1BD30-0XB0
3 in TME stock
Net price for quantities from 1 pcs - 81.82 USDGross price for quantities from 1 pcs - 81.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.