+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SIEMENS
Manufacturer | SIEMENS | |
Type of automation module | extension | |
Number of outputs | 2 | |
Number of inputs | 4 | |
Manufacturer series | S7-1200 | |
Kind of input 1 | analogue | |
Kind of output 1 | analogue | |
Body dimensions | 45x100x75mm | |
Operating temperature | -20...60°C | |
IP rating | IP20 | |
Output 1 electrical parameters | -10...10V, 0...20mA, 4...20mA | |
Electrical input 1 parameters | 0...20mA, 4...20mA, ±2.5V, ±5V, ±10V |