+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6ES7511-1CK01-0AB0

Automation module: CPU unit; OUT: 22; IN: 21; S7-1500; Analog in: 5


Manufacturer: SIEMENS

Manufacturer part number:
6ES7511-1CK01-0AB0
TME Symbol:
6ES7511-1CK01-0AB0

Specification

Manufacturer
SIEMENS
Type of automation module
CPU unit
Number of outputs
22
Number of inputs
21
Manufacturer series
S7-1500
Number of analog inputs
5
Communictions protocol
PROFINET
Number of digital outputs
16
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Gross weight1.229 kg
Certificates
EAN code4047623409168
See other products in this category: PLC Drivers SIEMENS,
See other products from this series.:
*
6ES7511-1CK01-0AB0
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order