+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6ES7515-2RN03-0AB0

Automation module: CPU unit; S7-1500R; 70x147x129mm; RJ45; 24VDC

Manufacturer: SIEMENS

Manufacturer part number:
6ES7515-2RN03-0AB0
TME Symbol:
6ES7515-2RN03-0AB0

Specification

Manufacturer
SIEMENS
Type of automation module
CPU unit
Manufacturer series
S7-1500R
Body dimensions
70x147x129mm
Operating temperature
-30...40°C
Mounting
for DIN rail mounting
Connection
RJ45
Communictions protocol
PROFINET
Memory capacity
4.5MB
Trade name
CPU 1515R-2 PN, programmable logic controller
Supply voltage
  • 24V DC
Caution!
  • Memory card required
Gross weight512 g
Certificates
See other products in this category: PLC Drivers SIEMENS,
See other products from this series.:
*
6ES7515-2RN03-0AB0
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order