+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6ES7516-2GP03-0AB0

Automation module: CPU unit; S7-1500; 135x130x65mm; IP65,IP67


Manufacturer: SIEMENS

Manufacturer part number:
6ES7516-2GP03-0AB0
TME Symbol:
6ES7516-2GP03-0AB0

Specification

Manufacturer
SIEMENS
Type of automation module
CPU unit
Manufacturer series
S7-1500
Body dimensions
135x130x65mm
Operating temperature
-25...55°C
IP rating
IP65, IP67
Connection
RJ45
Communictions protocol
PROFINET, PROFIsafe
Memory capacity
7.5MB
Trade name
CPU 1516pro F-2 PN, programmable logic controller
Supply voltage
  • 24V DC
Caution!
  • Memory card required
Gross weight680 g
Certificates
See other products in this category: PLC Drivers SIEMENS,
See other products from this series.:
*
6ES7516-2GP03-0AB0
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order