+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6GK7277-1AA10-0AA0

Automation module: switch Ethernet; S7-1200; 45x100x75mm; IP20


Manufacturer: SIEMENS

Manufacturer part number:
6GK7277-1AA10-0AA0
TME Symbol:
6GK7277-1AA10-0AA0

Specification

Manufacturer
SIEMENS
Type of automation module
switch Ethernet
Manufacturer series
S7-1200
Body dimensions
45x100x75mm
Operating temperature
-20...60°C
IP rating
IP20
Interface
Ethernet
Supply voltage
  • 24V DC
Gross weight243.9 g
Certificates
EAN code4019169854399
See other products in this category: PLC Drivers SIEMENS,
See other products from this series.:
*
6GK7277-1AA10-0AA0
3 in TME stock
Net price for quantities from 1 pcs - 210.66 USDGross price for quantities from 1 pcs - 210.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.