+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Amphenol CONEC | |
Type of connector | D-Sub | |
Number of pins | 15 | |
Connector | socket | |
Kind of connector | female | |
Electrical mounting | soldering | |
Contact material | copper alloy | |
Current rating | 3A | |
Rated voltage | 60V | |
Operating voltage | 60V | |
Contact plating | gold-plated | |
Wire size | 22AWG | |
Flammability rating | UL94V-0 | |
IP rating | IP67 | |
Operating temperature | -25...105°C |