+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FINDER
Manufacturer | FINDER | |
Type of contactor | 4-pole | |
Contacts configuration | NO x4 | |
Control voltage | 230V AC | |
Max. operating current | 9A | |
Mounting | for DIN rail mounting | |
Manufacturer series | 6K | |
Width | 45mm | |
Height | 57.5mm | |
IP rating | IP20 | |
Contact material | AgSnO2 | |
Cross section of connecting wires | 0.5...2.5mm2 | |
Short circuit breaking capacity | 3kA | |
Operating temperature | -40...70°C |