+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6K.13.8.110.4332

Contactor: 3-pole; NO x3; 110VAC; 32A; for DIN rail mounting; 6K

Manufacturer: FINDER

Manufacturer part number:
6K.13.8.110.4332
TME Symbol:
6K.13.8.110.4332

Specification

Manufacturer
FINDER
Type of contactor
3-pole
Contacts configuration
NO x3
Control voltage
110V AC
Max. operating current
32A
Mounting
for DIN rail mounting
Manufacturer series
6K
Width
45mm
Height
74mm
IP rating
IP20
Contact material
AgSnO2
Cross section of connecting wires
1.5...25mm2
Short circuit breaking capacity
10kA
Operating temperature
-40...70°C
Gross weight500 g
Certificates
EAN code8012823451343
See other products in this category: Contactors - Main modules FINDER,
See other products from this series.:
*
6K.13.8.110.4332
0 in TME stock
Net price for quantities from 1 pcs - 84.56 USDGross price for quantities from 1 pcs - 84.56 USD
Net price for quantities from 5 pcs - 79.76 USDGross price for quantities from 5 pcs - 79.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.